DeWALT XR Battery Chainsaw

Subtotal (1 unit)*

€777.50

(exc. VAT)

€956.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€777.50

*price indicative

RS Stock No.:
252-5106
Mfr. Part No.:
DCMCS574N-XJ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Chainsaw

Power Type

Battery

Weight

3.3kg

Battery Voltage

54V

Maximum Speed

13.5m/s

Series

XR

COO (Country of Origin):
CN
The Dewalt 54V High power chainsaw 45cm Bare tool has an energy efficient brushless motor for longer runtimes per charge, and is fitted with a 450mm bar, being battery powered, it requires less maintenance than a petrol chainsaw, and has an auto-oiling system for keeping the chain lubricated automatically.

Equivalent to a 40 cc petrol machine

Chain speed 13.5 m/s

Bar length 450 mm

Battery type lithium-ion

Ergonomic grip for comfortable handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy