Eaton 2.5 kVA Chassis Mount Transformer, 230 V, UL, CE, IEC EN, VDE, CSA
- RS Stock No.:
- 241-063
- Mfr. Part No.:
- 035259 STI2,5(400/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€715.04
(exc. VAT)
€879.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €715.04 |
*price indicative
- RS Stock No.:
- 241-063
- Mfr. Part No.:
- 035259 STI2,5(400/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 400 V | |
| Secondary Voltage | 230 V | |
| Power | 2.5kVA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 154mm | |
| Weight | 20.48kg | |
| Minimum Operating Frequency | 50Hz | |
| Series | STI | |
| Width | 195mm | |
| Depth | 174mm | |
| Standards/Approvals | UL, CE, IEC EN, VDE, CSA | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 400 V | ||
Secondary Voltage 230 V | ||
Power 2.5kVA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 154mm | ||
Weight 20.48kg | ||
Minimum Operating Frequency 50Hz | ||
Series STI | ||
Width 195mm | ||
Depth 174mm | ||
Standards/Approvals UL, CE, IEC EN, VDE, CSA | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is an exceptional solution for efficient power management, designed to meet the demanding needs of industrial applications. This robust transformer delivers a rated output voltage of 230 V with an adjustable input, catering to various electrical environments. Engineered with reinforced insulation and fully vacuum impregnated windings, it ensures optimal performance and safety in challenging conditions. With its compact dimensions and lightweight design, it seamlessly integrates into existing systems, providing reliable power supply with minimal footprint.
Efficient voltage transformation enhances operational reliability
High efficiency minimizes energy losses during operation
Designed for flexibility it supports various input and output configurations
Complies with rigorous international standards for electrical safety
Low noise operation contributes to a quieter working environment
Ideal for branch circuits facilitating better power distribution
Related links
- Eaton 2.5 kVA Chassis Mount Transformer VDE UL CE
- Eaton 2.5 kVA Chassis Mount Transformer IEC EN CE VDE
- Eaton 2 kVA Chassis Mount Transformer UL CSA IEC EN
- Eaton 1 Output 3 kVA Chassis Mount Transformer VDE IEC EN CE
- Eaton 4 kVA Chassis Mount Transformer IEC EN UL CSA
- Eaton 1.6 kVA Chassis Mount Transformer UL CE VDE
- Eaton 1 kVA Chassis Mount Transformer VDE UL IEC EN
- Eaton 1 Output 1 kVA Chassis Mount Transformer UL IEC EN VDE
