Eaton 1 Output 1 kVA Chassis Mount Transformer, 230 V, UL, CSA, IEC EN, CE, VDE
- RS Stock No.:
- 243-748
- Mfr. Part No.:
- 046895 STI1,0(400/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€315.72
(exc. VAT)
€388.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.72 |
*price indicative
- RS Stock No.:
- 243-748
- Mfr. Part No.:
- 046895 STI1,0(400/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V | |
| Number of Outputs | 1 | |
| Power | 1kVA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 150mm | |
| Minimum Operating Frequency | 50Hz | |
| Depth | 150mm | |
| Series | STI | |
| Width | 151mm | |
| Weight | 13.55kg | |
| Standards/Approvals | UL, CSA, IEC EN, CE, VDE | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V | ||
Number of Outputs 1 | ||
Power 1kVA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 150mm | ||
Minimum Operating Frequency 50Hz | ||
Depth 150mm | ||
Series STI | ||
Width 151mm | ||
Weight 13.55kg | ||
Standards/Approvals UL, CSA, IEC EN, CE, VDE | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is designed for reliability and efficiency, tailored for a variety of industrial applications. Built to meet stringent safety standards, this transformer is equipped with reinforced insulation and fully vacuum impregnated windings, ensuring long lasting performance even in challenging environments. It features a wide operational temperature range, making it suitable for use in various ambient conditions.
Meets multiple international safety certifications for peace of mind
Designed for versatile applications with flexible connection options
Constructed with separate windings to enhance operational safety
Offers high efficiency with low no load losses for cost effective operation
Compact dimensions facilitate easy integration into existing setups
Electrical ratings are designed to support high performance requirements
Related links
- Eaton 1 kVA Chassis Mount Transformer CE IEC EN CSA
- Eaton 1 Output 1.6 kVA Chassis Mount Transformer UL IEC EN CSA
- Eaton 1 Output 1.3 kVA Chassis Mount Transformer IEC EN CE UL
- Eaton 1 Output 3 kVA Chassis Mount Transformer VDE IEC EN CE
- Eaton 2.5 kVA Chassis Mount Transformer VDE UL CE
- Eaton 250 VA Chassis Mount Transformer CE UL IEC EN
- Eaton 1 Output 800 VA Chassis Mount Transformer UL IEC EN CE
- Eaton 2 kVA Chassis Mount Transformer UL CSA IEC EN
