Eaton 100 VA Chassis Mount Transformer, 24 V, CSAC. . 66.106, CE, VDE 0570 Part, IECEN 60041, UL 5, UL 506, CSAC. .
- RS Stock No.:
- 252-853
- Mfr. Part No.:
- 204941 STN0,1(230/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€66.35
(exc. VAT)
€81.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.35 |
*price indicative
- RS Stock No.:
- 252-853
- Mfr. Part No.:
- 204941 STN0,1(230/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 230 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 V | |
| Power | 100VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Weight | 1.57kg | |
| Depth | 97mm | |
| Length | 75mm | |
| Series | STN | |
| Width | 85mm | |
| Standards/Approvals | CSAC. . 66.106, CE, VDE 0570 Part, IECEN 60041, UL 5, UL 506, CSAC. . 66.06, CSAC. . 66, VDE 011, VDE 0100 Part 410, UL51, IECEN 61558 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 230 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 V | ||
Power 100VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Weight 1.57kg | ||
Depth 97mm | ||
Length 75mm | ||
Series STN | ||
Width 85mm | ||
Standards/Approvals CSAC. . 66.106, CE, VDE 0570 Part, IECEN 60041, UL 5, UL 506, CSAC. . 66.06, CSAC. . 66, VDE 011, VDE 0100 Part 410, UL51, IECEN 61558 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- AT
The Eaton STN Control transformer epitomises reliability and efficiency in power management. With precise voltage regulation capabilities, it ensures a steady output of 24 V, tailored for applications requiring consistent power supply. Its robust design features separate windings and a fully vacuum-impregnated construction, safeguarding against environmental factors.
Offers a robust insulation class suitable for various applications
Energy efficient with minimal no load and short circuit losses
Constructed to meet stringent certifications
Compact size allows for space saving installations
Built to manage high operational current without overheating
Compliant with various international electrical standards for broad compatibility
Related links
- Eaton 1 Output 100 VA Chassis Mount Transformer CE UL51 VDE 0100 Part 410 UL
- Eaton 100 VA Chassis Mount Transformer CE
- Eaton 100 VA Chassis Mount Transformer VDE UL CSA
- Eaton 160 VA Chassis Mount Transformer UL ÖVE-EN 13 VDE 0113
- Eaton 1 Output 60 VA Chassis Mount Transformer IEC/EN 61558-2-2 VDE 0570 part 2-2, CSA-C22.2 No.
- Eaton 100 VA Chassis Mount Transformer IEC EN CE CSA
- Block 2 Output 100 VA Chassis Mount Transformer cUL 506 VDE 0570 UL 506
- SolaHD Chassis Mount Transformer UL 1561, UL 506
