Eaton 100 VA Chassis Mount Transformer, 230 V, IEC EN, UL, CE, VDE, CSA
- RS Stock No.:
- 251-953
- Mfr. Part No.:
- 204942 STN0,1(400/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€66.35
(exc. VAT)
€81.61
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.35 |
*price indicative
- RS Stock No.:
- 251-953
- Mfr. Part No.:
- 204942 STN0,1(400/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 400 V | |
| Secondary Voltage | 230 V | |
| Power | 100VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Series | STN | |
| Width | 85mm | |
| Weight | 1.57kg | |
| Depth | 97mm | |
| Length | 75mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | IEC EN, UL, CE, VDE, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 400 V | ||
Secondary Voltage 230 V | ||
Power 100VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Series STN | ||
Width 85mm | ||
Weight 1.57kg | ||
Depth 97mm | ||
Length 75mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals IEC EN, UL, CE, VDE, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Control transformer STN is designed to deliver exceptional performance in demanding applications. With a robust build and efficient operation, this transformer ensures reliable power distribution, making it an ideal choice for industrial environments. Its unique features, such as fully vacuum-impregnated windings and separate winding construction, enhance durability while meeting international safety standards.
Complies with stringent safety standards and certifications
Temperature rise calculations are managed by the panel builder
Dedicated support through comprehensive technical documents
Lightweight construction facilitates easy installation
Low no load and short circuit losses promote energy efficiency
Robust corrosion resistance for prolonged operational life
Related links
- Eaton 60 VA Chassis Mount Transformer IEC EN VDE UL
- Eaton 630 VA Chassis Mount Transformer CSA UL CE
- Eaton 1 Output 3 kVA Chassis Mount Transformer VDE IEC EN CE
- Eaton 400 VA Chassis Mount Transformer UL CE CSA
- Eaton 2 kVA Chassis Mount Transformer CSA CE IEC EN
- Eaton 1 Output 3 kVA Chassis Mount Transformer CE CSA IEC EN
- Eaton 250 VA Chassis Mount Transformer CE UL IEC EN
- Eaton 2.5 kVA Chassis Mount Transformer UL IEC EN CSA
