Eaton 1 Output 250 VA Chassis Mount Transformer, 24 V, UL, IEC EN, VDE, CE, CSA
- RS Stock No.:
- 255-105
- Mfr. Part No.:
- 221508 STN0,25(230/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€127.18
(exc. VAT)
€156.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.18 |
*price indicative
- RS Stock No.:
- 255-105
- Mfr. Part No.:
- 221508 STN0,25(230/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 230 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 V | |
| Number of Outputs | 1 | |
| Power | 250VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 106mm | |
| Depth | 112mm | |
| Weight | 3kg | |
| Series | STN | |
| Length | 83mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | UL, IEC EN, VDE, CE, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 230 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 V | ||
Number of Outputs 1 | ||
Power 250VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 106mm | ||
Depth 112mm | ||
Weight 3kg | ||
Series STN | ||
Length 83mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals UL, IEC EN, VDE, CE, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton single-phase control transformer, part of The Eaton Moeller series STN, is expertly engineered to meet the demanding needs of modern electrical applications. Designed for robust performance, it delivers a rated power of 0.25 kVA with input and output voltage stability, ensuring reliability and safety in various operational environments. The product is a vital component for branch circuits, exhibiting high efficiency alongside its compact dimensions of 83 mm in length, 112 mm in height, and 106 mm in width. With certifications from numerous international standards, including UL and CE, this transformer promises exemplary performance even in challenging conditions. Its fully vacuum-impregnated design and separate windings enhance durability, making it an ideal choice for both industrial and commercial settings. Experience excellence in electrical management with this innovative solution.
Efficiently manages electrical power with a duty factor of 100%
Operates within an ambient temperature range from -25 °C to 40 °C
Features separate windings for enhanced electrical isolation
Built with fully vacuum-impregnated construction to ensure longevity
Complies with various international safety standards, ensuring operational reliability
Connection lugs for ease of integration into systems over 115 A
Desirable short-circuit losses make it economical and efficient in power consumption
Lightweight at 2996 kg, facilitating easier installation and handling
Related links
- Eaton 1 Output 60 VA Chassis Mount Transformer UL IEC EN CSA
- Eaton 1 Output 200 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 500 VA Chassis Mount Transformer CE UL VDE
- Eaton 250 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 800 VA Chassis Mount Transformer CSA CE IEC EN
- Eaton 160 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 500 VA Chassis Mount Transformer UL IEC EN CSA
- Eaton 1 Output 60 VA Chassis Mount Transformer CE UL IEC EN
