Eaton 1 Output 60 VA Chassis Mount Transformer, 24 V, UL, CE, IEC EN, VDE, CSA
- RS Stock No.:
- 250-841
- Mfr. Part No.:
- 204935 STN0,06(230/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€56.04
(exc. VAT)
€68.93
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.04 |
*price indicative
- RS Stock No.:
- 250-841
- Mfr. Part No.:
- 204935 STN0,06(230/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 230 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 V | |
| Number of Outputs | 1 | |
| Power | 60VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 66mm | |
| Weight | 1.12kg | |
| Depth | 78mm | |
| Length | 79mm | |
| Minimum Operating Frequency | 50Hz | |
| Series | STN | |
| Standards/Approvals | UL, CE, IEC EN, VDE, CSA | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 230 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 V | ||
Number of Outputs 1 | ||
Power 60VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 66mm | ||
Weight 1.12kg | ||
Depth 78mm | ||
Length 79mm | ||
Minimum Operating Frequency 50Hz | ||
Series STN | ||
Standards/Approvals UL, CE, IEC EN, VDE, CSA | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- HU
The Eaton STN control transformer is expertly engineered to provide reliable power supply solutions for various applications. With an impressive specification of 0.06 kVA and a rated input voltage of 230± 5 % V, this transformer ensures consistent performance, delivering a rated output voltage of 24 V. Its robust construction features fully vacuum-impregnated windings, designed to withstand ambient temperatures ranging from -25 °C to 40 °C, making it suitable for diverse environments.
Compact dimensions facilitate easy integration into existing systems
Separately wound design maximises electrical insulation and performance
Optimised for branch circuits
Robust short circuit protection contributes to system resilience
Temperature rise calculations are supported by comprehensive datasheets
Electrical rating efficient enough to manage thermal loads effectively
Related links
- Eaton 1 kVA Chassis Mount Transformer VDE UL IEC EN
- Eaton 630 VA Chassis Mount Transformer VDE IEC EN CE
- Eaton 1 Output 60 VA Chassis Mount Transformer IEC/EN 61558-2-2 VDE 0570 part 2-2, CSA-C22.2 No.
- Eaton 1 Output 315 VA Chassis Mount Transformer CE VDE UL
- Eaton 1 Output 60 VA Chassis Mount Transformer CE UL IEC EN
- Eaton 1 Output 250 VA Chassis Mount Transformer UL VDE CSA
- Eaton 1 Output 200 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 315 VA Chassis Mount Transformer VDE CE UL
