Schneider Electric 4 kW Transformer, CE
- RS Stock No.:
- 444-216
- Mfr. Part No.:
- NSYCUSP0105
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€821.30
(exc. VAT)
€1,010.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €821.30 |
*price indicative
- RS Stock No.:
- 444-216
- Mfr. Part No.:
- NSYCUSP0105
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Transformer | |
| Power | 4kW | |
| Width | 30.000cm | |
| Length | 40.000cm | |
| Weight | 12.000kg | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Transformer | ||
Power 4kW | ||
Width 30.000cm | ||
Length 40.000cm | ||
Weight 12.000kg | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IT
The Schneider Electric Transformer for three-phase models designed for use with side-mounting cooling units or HD cooling systems. Suitable for power ratings of 3 to 4 kW with top cooling capacity of 4 kW, ensuring efficient heat dissipation and reliable operation.
CE certifications
Related links
- Schneider Electric 1.6 kW Transformer, CE
- Schneider Electric, 4 kW
- Schneider Electric, 4 kW 9.3 A
- Schneider Electric Altivar Series 9.3 A
- Schneider Electric, 4 kW 7.2 A
- Schneider Electric 4 kW
- Schneider Electric TeSys Motor Starter 415V IP65
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 6.7 A
