Schneider Electric 1.6 kW Chassis Mount Transformer, CE

Subtotal (1 unit)*

€1,424.51

(exc. VAT)

€1,752.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,424.51

*price indicative

RS Stock No.:
444-291
Mfr. Part No.:
NSYCUSP0103
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Chassis Mount Transformer

Power

1.6kW

Width

30.000 cm

Weight

6.492kg

Series

ClimaSys

Length

40.000cm

Standards/Approvals

CE

COO (Country of Origin):
IT
The Schneider Electric Transformer for bi-phase models designed for side-mounting cooling units or HD cooling systems with a cooling capacity of 1600 W. Provides efficient thermal management and reliable performance in compact installations.

CE certifications

Related links