RS PRO 2 Output 200 VA Chassis Mount Transformer, 18 V ac, CE, RoHS, IECBSEN 615586, ASNZS 61558.1, ASNZS 61558..4,
- RS Stock No.:
- 503-944
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€100.62
(exc. VAT)
€123.76
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €100.62 |
| 25 + | €86.12 |
*price indicative
- RS Stock No.:
- 503-944
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 230 V ac | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 18 V ac | |
| Number of Outputs | 2 | |
| Power | 200VA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 100mm | |
| Width | 92mm | |
| Minimum Operating Frequency | 50Hz | |
| Weight | 2.8kg | |
| Depth | 65.82mm | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | CE, RoHS, IECBSEN 615586, ASNZS 61558.1, ASNZS 61558..4, IECBSEN 615584, ASNZS 61558..6, IECBSEN 615581 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 230 V ac | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 18 V ac | ||
Number of Outputs 2 | ||
Power 200VA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Length 100mm | ||
Width 92mm | ||
Minimum Operating Frequency 50Hz | ||
Weight 2.8kg | ||
Depth 65.82mm | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals CE, RoHS, IECBSEN 615586, ASNZS 61558.1, ASNZS 61558..4, IECBSEN 615584, ASNZS 61558..6, IECBSEN 615581 | ||
- COO (Country of Origin):
- PL
Chassis Mount Frame 75VA to 200VA
The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Optional terminal shrouds for 75VA and 100VA(503-928)
Standards
BS3535; EN 60 742
Related links
- RS PRO 2 Output 12 VA Chassis Mount Transformer CE RoHS ASNZS 61558..6,
- RS PRO 2 Output 200 VA Chassis Mount Transformer ASNZS 61558..4 RoHS ASNZS 61558.1,
- RS PRO 2 Output 200 VA Chassis Mount Transformer ASNZS 61558.1 RoHS ASNZS 61558..4,
- RS PRO 2 Output 200 VA Chassis Mount Transformer IECBSEN 615586 ASNZS 61558.1
- RS PRO 2 Output 50 VA Chassis Mount Transformer IECBSEN 615586 CE ASNZS 61558.1,
- RS PRO 2 Output 200 VA Chassis Mount Transformer IECBSEN 615581 IECBSEN 615586
- RS PRO 2 Output 200 VA Chassis Mount Transformer IECBSEN 615586 CE RoHS,
- RS PRO 2 Output 6 VA Chassis Mount Transformer CE IECBSEN 615581 ASNZS 61558.1,
