RS PRO 1 Output 240 VA Chassis Mount Transformer, 12 V ac, 18 V ac, 20 V ac, 24 V ac, 4.5 V ac, 6 V ac, 9 V ac, IEC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€155.02

(exc. VAT)

€190.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€155.02
10 +€124.48

*price indicative

RS Stock No.:
504-010
Distrelec Article No.:
304-04-315
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Primary Voltage

230 V ac

Product Type

Chassis Mount Transformer

Secondary Voltage

12 V ac, 18 V ac, 20 V ac, 24 V ac, 4.5 V ac, 6 V ac, 9 V ac

Number of Outputs

1

Power

240VA

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Weight

2.8kg

Width

92mm

Length

100mm

Minimum Operating Frequency

50Hz

Depth

82mm

Maximum Operating Frequency

60Hz

Standards/Approvals

IEC 61558-2-6

COO (Country of Origin):
PL

RS PRO Multi-Tapped Output Chassis Frame Mount Transformer


It has been over 100 years since the introduction of the first commercial Transformer when the mass production began. Since then, many additional modifications were developed to support various applications, such as electromagnetic, relays , pumps or heating elements.

.

The general concept of Chassis Mounting Transformers is around the usage of magnetic induction between coils to convert current and or voltage levels without changing the frequency.

Today, we are proudly introducing our own branded RS PRO Mains Transformer, packed in a chassis mount configuration. Our chassis type Mount Transformer provides a primary voltage rating of 230 V ac and power rating of 240 VA for exceptional isolating qualities. The two separate secondary windings can be connected either in series or parallel to give a wide range of output voltage and current options.

Features and Benefits


  • Chassis mounting frame construction low voltage Mains Transformer with a single 230 Vac, 50/60 Hz primary winding

  • The construction of our primary Mains provides double section bobbin fully shrouded

  • Our Chassis has a full varnish impregnation

  • Multi-hole frame fixing

  • The Transformer has a solder tag termination

  • 100% electrical and flash tested following BS3535 and EN 60742 regulations

  • The magnetic field that links both primary and secondary windings

  • Applications


    Chassis type has a variety of applications where the Mains Transformer is used, particularly in:

  • Electromagnetic applications

  • Electronic and electrical control systems


  • Pumps

  • Speed changers


  • Why RS PRO?


    RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.

    Standards

    BS3535; EN 60 742

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy