RS PRO 2 Output 100 VA Chassis Mount Transformer, 24 V ac, IEC/BS/EN 61558-1, AS/NZS 61558.1, RoHS, AS/NZS 61558.2.6,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€67.81

(exc. VAT)

€83.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€67.81
10 - 24€65.10
25 - 49€62.39
50 +€58.99

*price indicative

RS Stock No.:
504-325
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Chassis Mount Transformer

Primary Voltage

230 V ac

Secondary Voltage

24 V ac

Number of Outputs

2

Power

100VA

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Length

89mm

Minimum Operating Frequency

50Hz

Depth

75mm

Width

68mm

Weight

1.6kg

Maximum Operating Frequency

60Hz

Standards/Approvals

IEC/BS/EN 61558-1, AS/NZS 61558.1, RoHS, AS/NZS 61558.2.6, IEC/BS/EN 61558-2-6, CE

COO (Country of Origin):
PL

RS PRO Chassis Mount Clamp & Frame Construction 115/230 V ac Mains Transformer


It has been over 100 years since the introduction of the first commercial Transformer when the mass production began. Since then, many additional modifications were developed to support various applications, such as electromagnetic, relays, pumps or heating elements.

.

The general concept of Chassis Mounting Transformers is around the usage of magnetic induction between coils to convert current and or voltage levels without changing the frequency.

Today, we are proudly introducing our own branded RS PRO Mains Transformer, packed in a chassis mount configuration. Our chassis type Mount Transformer provides a primary voltage rating of 115 V ac, 230 V ac and power rating of 100 VA for exceptional isolating qualities. The two separate secondary windings can be connected either in series or parallel to give a wide range of output voltage and current options.

Features and Benefits


  • The construction of our primary Mains provides double section bobbin fully shrouded

  • Our Chassis has a full varnish impregnation

  • Two-hole fixing wrap-over clamps of 6 VA to 50 VA

  • Multi-hole frame fixing of 100 VA

  • The Transformer has a solder tag termination

  • 100% electrical and flash tested following BS3535 and EN 60742 regulations

  • Our Mains provide high efficiency with low regulation design

  • The magnetic field that links both primary and secondary windings

  • Applications


    Chassis type has a variety of applications where the Mains Transformer is used, particularly in:

  • Electromagnetic applications

  • Electronic and electrical control systems


  • Pumps

  • Speed changers


  • Why RS PRO?


    RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.

    Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA


    Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

    Note

    Suitable transformer shrouds: 6VA = 503-912 ; 12 & 20VA = 504-004 ; 50, 75 & 100VA = 503-928

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy