RS PRO 2 Output 100 VA Chassis Mount Transformer, 24 V ac, AS/NZS 61558.1, RoHS, IEC/BS/EN 61558-1, CE, AS/NZS
- RS Stock No.:
- 504-331
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€78.52
(exc. VAT)
€96.58
(inc. VAT)
- RS Stock No.:
- 504-331
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 24 V ac | |
| Number of Outputs | 2 | |
| Power | 100VA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 68mm | |
| Weight | 1.6kg | |
| Minimum Operating Frequency | 50Hz | |
| Length | 89mm | |
| Depth | 75mm | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | AS/NZS 61558.1, RoHS, IEC/BS/EN 61558-1, CE, AS/NZS 61558.2.6, IEC/BS/EN 61558-2-6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 24 V ac | ||
Number of Outputs 2 | ||
Power 100VA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Width 68mm | ||
Weight 1.6kg | ||
Minimum Operating Frequency 50Hz | ||
Length 89mm | ||
Depth 75mm | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals AS/NZS 61558.1, RoHS, IEC/BS/EN 61558-1, CE, AS/NZS 61558.2.6, IEC/BS/EN 61558-2-6 | ||
- COO (Country of Origin):
- PL
Chassis Mount Clamp & Frame Construction 115/230Vac Primary Transformer
Features and Benefits
"Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps 6VA to 50VA
Multi-hole frame fixing 100VA
Solder tag terminations
Optional terminal shrouds
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742"
Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA
Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Note
Suitable transformer shrouds: 6VA = 503-912 ; 12 & 20VA = 504-004 ; 50, 75 & 100VA = 503-928
Standards
BS3535; EN 60 742
Related links
- RS PRO 2 Output 100 VA Chassis Mount Transformer IEC/BS/EN 61558-1 RoHS
- RS PRO 2 Output 100 VA Chassis Mount Transformer AS/NZS 61558.1 RoHS IEC/BS/EN
- RS PRO 2 Output 12 VA Chassis Mount Transformer IEC/BS/EN 61558-1 RoHS AS/NZS 61558.2.6,
- RS PRO 2 Output 50 VA Chassis Mount Transformer AS/NZS 61558.1 IEC/BS/EN 61558-1 RoHS,
- RS PRO 2 Output 6 VA Chassis Mount Transformer AS/NZS 61558.1 AS/NZS 61558.2.6 IEC/BS/EN 61558-1,
- RS PRO 2 Output 50 VA Chassis Mount Transformer CE AS/NZS 61558.1
- RS PRO 2 Output 100 VA Chassis Mount Transformer IEC/BS/EN 61558-2-6 CE
- RS PRO 2 Output 6 VA Chassis Mount Transformer CE AS/NZS 61558.2.6 RoHS,

