RS PRO 2 Output 400 VA Chassis Mount Transformer, 2 x 115 V ac, IEC 61558-2-4

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€226.00

(exc. VAT)

€277.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€226.00-
10 +€203.419%

*price indicative

RS Stock No.:
123-2502
Distrelec Article No.:
304-05-198
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Primary Voltage

208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600 V ac

Product Type

Chassis Mount Transformer

Secondary Voltage

2 x 115 V ac

Number of Outputs

2

Power

400VA

Winding Type

Primary Winding

Minimum Operating Temperature

-30°C

Fixing Hole Diameter

5.8mm

Maximum Operating Temperature

70°C

Length

120mm

Depth

118mm

Minimum Operating Frequency

50Hz

Weight

5.3kg

Width

104mm

Maximum Operating Frequency

60Hz

Standards/Approvals

IEC 61558-2-4

COO (Country of Origin):
PL

RS Pro Universal Input Transformers


This series of input transformers from our trusted RS Pro brand are high quality and suitable for use in general applications. They are single phase transformers with screw connectors for universal input voltages, brackets for screw fixing or to DIN Rails. DIN Rail fixing is only for transformers up to 250 VA. These input transformers are 100% flash tested and electrical tested, and feature low noise laminations. With a fitted earth terminal, these transformers have a multi-tapped primary winding. All models are highly reliable and excellent quality.

Features and Benefits

• High efficiency

• Low regulation design

• Varnish impregnated

• Temperature Class B

What does a transformer do?

Transformers increase or decrease voltages within an AC circuit. You will find them in almost all electrical environments. As an example, some of the different types of power management units and how their voltages work are listed below.

Transformers - AC to AC

Power Supplies - AC to DC

DC Converters - DC to DC

Inverters - DC to AC (Pure or modified sine wave)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy