RS PRO 2 x 115 V ac 2 x 24 V ac Toroidal Transformer 2 Output 400 VA, IEC 61558-2-6
- RS Stock No.:
- 117-6069
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
€153.91
(exc. VAT)
€189.31
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €153.91 | - |
| 10 + | €128.36 | 16% |
*price indicative
- RS Stock No.:
- 117-6069
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 2 x 115 V ac | |
| Secondary Voltage | 2 x 24 V ac | |
| Number of Outputs | 2 | |
| Power | 400VA | |
| Diameter | 130mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Winding Type | Dual Primary | |
| Toroid Centre | Open | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 105°C | |
| Termination Type | Termination Wire | |
| Height | 55mm | |
| Standards/Approvals | IEC 61558-2-6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toroidal Transformer | ||
Primary Voltage 2 x 115 V ac | ||
Secondary Voltage 2 x 24 V ac | ||
Number of Outputs 2 | ||
Power 400VA | ||
Diameter 130mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Winding Type Dual Primary | ||
Toroid Centre Open | ||
Mount Type Surface | ||
Maximum Operating Temperature 105°C | ||
Termination Type Termination Wire | ||
Height 55mm | ||
Standards/Approvals IEC 61558-2-6 | ||
- COO (Country of Origin):
- PL
Toroidal Transformers Open 80VA -3000VA
RS Pro offer these open style toroidal transformers designed for use in control circuits and general applications. These high-quality toroidal transformers have low loss and low noise toroidal core. The transformers incorporate primary windings and twin secondary windings which can be connected in series or parallel or used independently.
Features
Environmentally friendly, low energy dissipation
High efficiency, low regulation design
100% electrical and flash tested
Related links
- RS PRO 2 x 115 V ac 2 x 24 V ac Toroidal Transformer 2 Output 250 VA, IEC 61558-2-6
- RS PRO 2 x 115 V ac 2 x 12 V ac Toroidal Transformer 2 Output 50 VA, IEC 61558-2-6
- RS PRO 2 x 115 V ac 2 x 12 V ac Toroidal Transformer 2 Output 100 VA, IEC 61558-2-6
- RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output 50 VA, IEC 61558-2-6
- RS PRO 2 Output 400 VA Chassis Mount Transformer IEC 61558-2-4
- RS PRO 2 x 115 V ac 2 x 24 V ac Toroidal Transformer 2 Output 200, IEC 61558-2-6
- RS PRO 2 x 115 V ac 2 x 24 V ac Toroidal Transformer 2 Output 120, IEC 61558-2-6
- RS PRO 2 x 115 V ac 2 x 24 V ac Toroidal Transformer 2 Output 500, IEC 61558-2-6
