Block 2 Output 1 kVA Chassis Mount Transformer, 2 x 12 V ac, EN 61558-2-6, VDE 0570 Teil 2-2, DIN EN 61558-2-6, IEC
- RS Stock No.:
- 361-8058
- Mfr. Part No.:
- STEU1000/24
- Manufacturer:
- Block
Image representative of range
Get a bulk buy discount
Add 25 more to save €938.00
View bulk pricing optionsSubtotal (1 unit)*
€441.28
(exc. VAT)
€542.77
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €441.28 | - |
| 25 + | €403.76 | €938.00 |
*price indicative
- RS Stock No.:
- 361-8058
- Mfr. Part No.:
- STEU1000/24
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 230 V, 400 V ac | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 2 x 12 V ac | |
| Number of Outputs | 2 | |
| Power | 1kVA | |
| Maximum Operating Temperature | 40°C | |
| Width | 150mm | |
| Series | STEU 1000/24 | |
| Weight | 13.3kg | |
| Depth | 180mm | |
| Length | 150mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | EN 61558-2-6, VDE 0570 Teil 2-2, DIN EN 61558-2-6, IEC 61558-2-6, UL 5085-1/-2, DIN EN 61558-2-2, IEC 61558-2-2, EN 61558-2-2, VDE 0570 Part 2-6, CSA 22.2 No.66 | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 230 V, 400 V ac | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 2 x 12 V ac | ||
Number of Outputs 2 | ||
Power 1kVA | ||
Maximum Operating Temperature 40°C | ||
Width 150mm | ||
Series STEU 1000/24 | ||
Weight 13.3kg | ||
Depth 180mm | ||
Length 150mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals EN 61558-2-6, VDE 0570 Teil 2-2, DIN EN 61558-2-6, IEC 61558-2-6, UL 5085-1/-2, DIN EN 61558-2-2, IEC 61558-2-2, EN 61558-2-2, VDE 0570 Part 2-6, CSA 22.2 No.66 | ||
- COO (Country of Origin):
- DE
Safety Isolating Transformer
Safety isolating and isolating control transformers
Twin secondary winding for series or parallel connection
63,100,160 and 250VA transformers can be mounted on standard 35mm DIN rail
All units have 4 hole panel mount fixings
Easy installation 4mm² cage clamp terminals
Insulation catagory Class B
Primary connections 0V, -15V, +15V, 230V, 400V. The + 15 and -15V allows you to offset the primary Voltage by 15V
Low inrush current
High efficiency, low regulation
Approvals
UL Recognised Component for Canada & US
Standards
EN 61558, VDE0570
Related links
- Block 1 kVA Chassis Mount Transformer VDE 0570 Part2-4 UL 5085-1/-2 VDE 0570 Teil
- Block 18 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-1 DIN EN 61558-2-6, IEC
- Block 2 Output 1 kVA Chassis Mount Transformer CSA 22.2 No.66 EN 61558-2-2, DIN EN
- Block 6 V ac 2 Output Pin PCB Transformer IEC 61558-2-1 IEC 61558-2-4
- Block 8 V ac 2 Output Pin PCB Transformer IEC 61558-2-6 DIN EN 61558-2-4, DIN EN
- Block 12 V ac 2 Output Pin PCB Transformer C-UL-US VDE 0570 Teil 2-6, DIN EN
- Block 15 V ac 2 Output Pin PCB Transformer VDE 0570 part 2-1 IEC 61558-2-1, ENEC
- Block 15 V ac 2 Output Pin PCB Transformer IEC 61558-2-1 VDE 0570 Teil 2-4, IEC
