Block 6 V ac 2 Output Pin PCB Transformer, DIN EN 61558-2-6, IEC 61558-2-1, VDE 0570 Teil 2-6, IEC 61558-2-4, C-UL-US,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€46.12

(exc. VAT)

€56.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€46.12
10 - 24€44.22
25 - 49€40.76
50 +€37.31

*price indicative

RS Stock No.:
201-7381
Mfr. Part No.:
FL 30/6
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Product Type

PCB Transformer

Secondary Voltage

6 V ac

Primary Voltage

115 V ac, 230 V ac

Number of Outputs

2

Length

68mm

Width

35.8mm

Depth

57mm

Weight

980g

Mount Type

Pin

Isolation Voltage

5kV

Winding Type

Dual Secondary

Maximum Operating Temperature

40°C

Minimum Operating Frequency

50Hz

Series

FL

Standards/Approvals

DIN EN 61558-2-6, IEC 61558-2-1, VDE 0570 Teil 2-6, IEC 61558-2-4, C-UL-US, DIN EN 61558-2-1, VDE 0570 Teil 2-1, ENEC 10 (VDE), VDE 0570 Teil 2-4, IEC 61558-2-6, DIN EN 61558-2-4

Maximum Operating Frequency

60Hz

COO (Country of Origin):
DE

PCB Mounting Low Profile 115 / 230Vac Primary


Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection

Twin secondary windings for series or parallel connection

Low profile compact design

Vacuum epoxy resin moulded to UL94-V0 rating

Double section glass fibre reinforced polyamide bobbins

100% electrical and flash tested

Low inter-winding capacitance

Low radiated noise

Extra fixing holes for secure board mounting

Standard: EN60742, VDE 0551, IEC 61558

Note

Transformer with 2 x 24V outputs are not VDE, SEV approved.

Approvals

VDE; UL

Standards

VD 61 558

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy