Block 2 Output 2 kVA Chassis Mount Transformer, 2 x 115 V ac, VDE 0570, CSA 22.2, EN 61558-2-2, UL 506, EN 61558-1, EN
- RS Stock No.:
- 436-9870
- Distrelec Article No.:
- 303-82-964
- Mfr. Part No.:
- STEU2000/23
- Manufacturer:
- Block
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€497.96
(exc. VAT)
€612.49
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €497.96 |
| 25 + | €411.82 |
*price indicative
- RS Stock No.:
- 436-9870
- Distrelec Article No.:
- 303-82-964
- Mfr. Part No.:
- STEU2000/23
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 400 V ac, 230 V | |
| Secondary Voltage | 2 x 115 V ac | |
| Number of Outputs | 2 | |
| Power | 2kVA | |
| Maximum Operating Temperature | 40°C | |
| Width | 192mm | |
| Series | STEU 2000/23 | |
| Minimum Operating Frequency | 50Hz | |
| Weight | 25.5kg | |
| Length | 192mm | |
| Depth | 183mm | |
| Standards/Approvals | VDE 0570, CSA 22.2, EN 61558-2-2, UL 506, EN 61558-1, EN 61558-2-4 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 400 V ac, 230 V | ||
Secondary Voltage 2 x 115 V ac | ||
Number of Outputs 2 | ||
Power 2kVA | ||
Maximum Operating Temperature 40°C | ||
Width 192mm | ||
Series STEU 2000/23 | ||
Minimum Operating Frequency 50Hz | ||
Weight 25.5kg | ||
Length 192mm | ||
Depth 183mm | ||
Standards/Approvals VDE 0570, CSA 22.2, EN 61558-2-2, UL 506, EN 61558-1, EN 61558-2-4 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Safety Isolating Transformer
Safety isolating and isolating control transformers
Twin secondary winding for series or parallel connection
63,100,160 and 250VA transformers can be mounted on standard 35mm DIN rail
All units have 4 hole panel mount fixings
Easy installation 4mm² cage clamp terminals
Insulation catagory Class B
Primary connections 0V, -15V, +15V, 230V, 400V. The + 15 and -15V allows you to offset the primary Voltage by 15V
Low inrush current
High efficiency, low regulation
Approvals
UL Recognised Component for Canada & US
Standards
EN 61558, VDE0570
Related links
- Block 2 Output 2.5 kVA Chassis Mount Transformer EN 61558-2-4 EN 61558-1 UL 506, EN
- Block 2 Output 1.6 kVA Chassis Mount Transformer EN 61558-1 EN 61558-2-4 EN
- Block 6 V ac 2 Output Solder PCB Transformer VDE 0570/EN 61558 EN 61558-2-6, UL 506 1 VA
- Eaton 1 Output 60 VA Chassis Mount Transformer IEC/EN 61558-2-2 VDE 0570 part 2-2, CSA-C22.2 No.
- Block 2 Output 60 VA Chassis Mount Transformer UL 506 EN 61558 VDE 0570
- Block 1 Output 1 kVA Chassis Mount Transformer UL 506 VDE 0570 part 2-2 IEC
- Block 2 Output 300 VA Chassis Mount Transformer EN 61558 VDE VDE 0570
- Block 2 Output 200 VA Chassis Mount Transformer cUL 506 VDE 0570 VDE
