Block 6 V ac 2 Output Solder PCB Transformer, CSA 22.2, VDE 0570/EN 61558, EN 61558-2-1, EN 61558-2-6, UL 506 1 VA
- RS Stock No.:
- 310-1320
- Mfr. Part No.:
- VB 1.0/2/6
- Manufacturer:
- Block
Subtotal (1 unit)*
€8.27
(exc. VAT)
€10.17
(inc. VAT)
In Stock
- 1,019 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.27 |
*price indicative
- RS Stock No.:
- 310-1320
- Mfr. Part No.:
- VB 1.0/2/6
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 6 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 32.3mm | |
| Width | 21.8mm | |
| Power | 1VA | |
| Depth | 27.3mm | |
| Weight | 173g | |
| Mount Type | Solder | |
| Isolation Voltage | 5kV | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | VB | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | CSA 22.2, VDE 0570/EN 61558, EN 61558-2-1, EN 61558-2-6, UL 506 | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 6 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 32.3mm | ||
Width 21.8mm | ||
Power 1VA | ||
Depth 27.3mm | ||
Weight 173g | ||
Mount Type Solder | ||
Isolation Voltage 5kV | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Frequency 50Hz | ||
Series VB | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals CSA 22.2, VDE 0570/EN 61558, EN 61558-2-1, EN 61558-2-6, UL 506 | ||
- COO (Country of Origin):
- DE
Transformers PCB Mount, Short Circuit Proof, VB & PT Series
230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above
Approvals
ENEC 10; UL recognised component
Standards
EN 61558
Related links
- Block 2 Output 2 kVA Chassis Mount Transformer VDE 0570 EN 61558-2-2 EN 61558-1, EN
- Block 2 Output 2.5 kVA Chassis Mount Transformer EN 61558-2-4 EN 61558-1 UL 506, EN
- Block 2 Output 1.6 kVA Chassis Mount Transformer EN 61558-1 EN 61558-2-4 EN
- Block 9 V ac 1 Output Through Hole PCB Transformer CSA 22.2 VDE
- Block 400 VA Chassis Mount Transformer UL 506 VDE 0570 part 2-2 IEC 61558-2-2 DIN EN
- Block 2 x 18 V ac 2 Output Pin PCB Transformer DIN EN 61558-2-6 VDE
- Block 250 VA Chassis Mount Transformer UL 506 C-UL-US 2-6 IEC
- Block 2 x 12 V ac 2 Output Pin PCB Transformer DIN EN 61558-2-6 cURus, IEC
