SolaHD 2.25 kVA Chassis Mount Transformer, 110 → 240 V ac, NEMA, cULus, ISO, IEC, ANSIC89.1
- RS Stock No.:
- 890-8628
- Mfr. Part No.:
- E750TH
- Manufacturer:
- SolaHD
Subtotal (1 unit)*
€433.17
(exc. VAT)
€532.80
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €433.17 |
*price indicative
- RS Stock No.:
- 890-8628
- Mfr. Part No.:
- E750TH
- Manufacturer:
- SolaHD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 220/480 V ac | |
| Secondary Voltage | 110 → 240 V ac | |
| Power | 2.25kVA | |
| Maximum Operating Temperature | 105°C | |
| Width | 162.05mm | |
| Weight | 34lb | |
| Depth | 186.94mm | |
| Minimum Operating Frequency | 50Hz | |
| Series | SBE - Encapsulated | |
| Standards/Approvals | NEMA, cULus, ISO, IEC, ANSIC89.1 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand SolaHD | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 220/480 V ac | ||
Secondary Voltage 110 → 240 V ac | ||
Power 2.25kVA | ||
Maximum Operating Temperature 105°C | ||
Width 162.05mm | ||
Weight 34lb | ||
Depth 186.94mm | ||
Minimum Operating Frequency 50Hz | ||
Series SBE - Encapsulated | ||
Standards/Approvals NEMA, cULus, ISO, IEC, ANSIC89.1 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- US
SolaHD International Series Control Transformers
The International series transformers have been designed to comply with the demands of electromagnetic control components which can demand inrush currents of up to 10 times the nominal rating without sacrificing secondary voltage stability beyond practical limits. They fully comply with IEC and NEMA standards and are available with IEC touch proof covers (IP20).
Epoxy encapsulated for cooler operation
Interleaved copper windings reduce I²R losses and maximize efficiency
50/60 Hz
+55 °C Rise, +105 °C insulation system for harsh, heavy duty applications
Standards
Exceeds IEC, NEMA, ANSI, NMTBA, JIC and automotive standards
Related links
- SolaHD 1 kVA Chassis Mount Transformer ANSIC89.1 cULus IEC
- Sola 1.5 kVA Chassis Mount Transformer CE cULus Listed IEC
- SolaHD 1 kVA Chassis Mount Transformer 115 V ISO Class 1210 ANSI C89.1, IEC 707
- Sola 1 kVA Chassis Mount Transformer ANSI CE IEC
- SolaHD Chassis Mount Transformer 120 V NEMA Standard ST 1 IEC 707, ANSI C89.1
- SolaHD 45 kVA Chassis Mount Transformer UL, CSA
- SolaHD 3 kVA Chassis Mount Transformer UL 1561 UL Listed/NEMA Type 3R, UL 506
- Sola 2 kVA Chassis Mount Transformer RoHS IEC 61558-1 CSA
