Sola 1.5 kVA Chassis Mount Transformer, 110 → 240 V ac, CE, NEMA, cULus Listed, ANSI, IEC
- RS Stock No.:
- 890-8640
- Mfr. Part No.:
- CE1500MH
- Manufacturer:
- Sola
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8640
- Mfr. Part No.:
- CE1500MH
- Manufacturer:
- Sola
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sola | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 200/600 V ac | |
| Secondary Voltage | 110 → 240 V ac | |
| Power | 1.5kVA | |
| Depth | 6.75in | |
| Weight | 32lb | |
| Minimum Operating Frequency | 50Hz | |
| Width | 6.38in | |
| Standards/Approvals | CE, NEMA, cULus Listed, ANSI, IEC | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Sola | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 200/600 V ac | ||
Secondary Voltage 110 → 240 V ac | ||
Power 1.5kVA | ||
Depth 6.75in | ||
Weight 32lb | ||
Minimum Operating Frequency 50Hz | ||
Width 6.38in | ||
Standards/Approvals CE, NEMA, cULus Listed, ANSI, IEC | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- US
SolaHD International Series Control Transformers
The International series transformers have been designed to comply with the demands of electromagnetic control components which can demand inrush currents of up to 10 times the nominal rating without sacrificing secondary voltage stability beyond practical limits. They fully comply with IEC and NEMA standards and are available with IEC touch proof covers (IP20).
Epoxy encapsulated for cooler operation
Interleaved copper windings reduce I²R losses and maximize efficiency
50/60 Hz
+55 °C Rise, +105 °C insulation system for harsh, heavy duty applications
Standards
Exceeds IEC, NEMA, ANSI, NMTBA, JIC and automotive standards
Related links
- Sola 1 kVA Chassis Mount Transformer ANSI CE IEC
- Sola 1.5 kVA Chassis Mount Transformer RoHS UL IEC 61558-1
- Sola Chassis Mount Transformer JIC IEC 61558-2-2 NEMA NMTBA, automotive
- SolaHD 1 kVA Chassis Mount Transformer ANSIC89.1 cULus IEC
- SolaHD 2.25 kVA Chassis Mount Transformer NEMA ISO ANSIC89.1
- SolaHD 1.5 kVA Chassis Mount Transformer UL 506 UL 1561 CSA C22.2 No. 47, CSA C22.2 No. 66
- SolaHD 2 kVA Chassis Mount Transformer 240 V ac CE, CSA
- SolaHD 1 kVA Chassis Mount Transformer 115 V ISO Class 1210 ANSI C89.1, IEC 707
