Block 3 kVA Chassis Mount Transformer, 2 x 115 V ac, cURus
- RS Stock No.:
- 903-9861
- Mfr. Part No.:
- TT1 3-44-23
- Manufacturer:
- Block
Subtotal (1 unit)*
€1,074.74
(exc. VAT)
€1,321.93
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,074.74 |
*price indicative
- RS Stock No.:
- 903-9861
- Mfr. Part No.:
- TT1 3-44-23
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 2 x 115 V ac | |
| Power | 3kVA | |
| Maximum Operating Temperature | 40°C | |
| Length | 275mm | |
| Minimum Operating Frequency | 50Hz | |
| Depth | 165mm | |
| Weight | 24kg | |
| Series | TT1 | |
| Width | 200mm | |
| Standards/Approvals | cURus | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 2 x 115 V ac | ||
Power 3kVA | ||
Maximum Operating Temperature 40°C | ||
Length 275mm | ||
Minimum Operating Frequency 50Hz | ||
Depth 165mm | ||
Weight 24kg | ||
Series TT1 | ||
Width 200mm | ||
Standards/Approvals cURus | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
TT1 Series Isolating Transformer
High-quality multi-purpose panel mount isolating transformers from the Block TT1 series. The transformers are designed for the safe isolation of the input and output sides. They can be used to set up protective separation as a protective measure.
Features and Benefits:
Safe galvanic isolation
Integrated crane eyes
Non-slip terminals;Corrosion protections and low noise;Horizontal design ensures space saving
Related links
- Block 6.3 kVA Chassis Mount Transformer cURus
- Block 4 kVA Chassis Mount Transformer cURus
- Block 5 kVA Chassis Mount Transformer cURus
- Block 1.6 kVA Chassis Mount Transformer cURus
- Block 2 Output 1.6 kVA Chassis Mount Transformer EN 61558-1 EN 61558-2-4 EN
- Block 2 Output 2.5 kVA Chassis Mount Transformer EN 61558-2-4 EN 61558-1 UL 506, EN
- Block 2 Output 1 kVA Chassis Mount Transformer CSA 22.2 No.66 EN 61558-2-2, DIN EN
- Block 230 V ac 2 x 115 V ac Toroidal Transformer 2 Output 3 kVA EAC cURus
