Block 5 kVA Chassis Mount Transformer, 2 x 115 V ac, cURus
- RS Stock No.:
- 903-9874
- Mfr. Part No.:
- TT1 5-4-23
- Manufacturer:
- Block
Subtotal (1 unit)*
€1,322.17
(exc. VAT)
€1,626.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,322.17 |
*price indicative
- RS Stock No.:
- 903-9874
- Mfr. Part No.:
- TT1 5-4-23
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 2 x 115 V ac | |
| Power | 5kVA | |
| Maximum Operating Temperature | 40°C | |
| Depth | 165mm | |
| Minimum Operating Frequency | 50Hz | |
| Length | 335mm | |
| Width | 240mm | |
| Series | TT1 | |
| Weight | 39kg | |
| Standards/Approvals | cURus | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 2 x 115 V ac | ||
Power 5kVA | ||
Maximum Operating Temperature 40°C | ||
Depth 165mm | ||
Minimum Operating Frequency 50Hz | ||
Length 335mm | ||
Width 240mm | ||
Series TT1 | ||
Weight 39kg | ||
Standards/Approvals cURus | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
TT1 Series Isolating Transformer
High-quality multi-purpose panel mount isolating transformers from the Block TT1 series. The transformers are designed for the safe isolation of the input and output sides. They can be used to set up protective separation as a protective measure.
Features and Benefits:
Safe galvanic isolation
Integrated crane eyes
Non-slip terminals;Corrosion protections and low noise;Horizontal design ensures space saving
Related links
- Block 4 kVA Chassis Mount Transformer cURus
- Block 6.3 kVA Chassis Mount Transformer cURus
- Block 3 kVA Chassis Mount Transformer cURus
- Block 1.6 kVA Chassis Mount Transformer cURus
- Block 2 Output 1.6 kVA Chassis Mount Transformer EN 61558-1 EN 61558-2-4 EN
- Block 2 Output 2.5 kVA Chassis Mount Transformer EN 61558-2-4 EN 61558-1 UL 506, EN
- Block 2 Output 1 kVA Chassis Mount Transformer CSA 22.2 No.66 EN 61558-2-2, DIN EN
- Block 2 Output 2 kVA Chassis Mount Transformer VDE 0570 EN 61558-2-2 EN 61558-1, EN
