Festo Brass Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- RS Stock No.:
- 651-329
- Mfr. Part No.:
- HB-1/4-QS-1/4-U
- Manufacturer:
- Festo
Subtotal (1 unit)*
€29.48
(exc. VAT)
€36.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.48 |
*price indicative
- RS Stock No.:
- 651-329
- Mfr. Part No.:
- HB-1/4-QS-1/4-U
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Check Valve | |
| Inlet Connection Type | Pneumatic | |
| Product Type | Check Valve | |
| Body Material | Brass | |
| Inlet Port Size | 1/4 in NPT | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Port Size | 1/4 NPT | |
| Inlet Thread Standard | NPT | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS, VDMA 24364-B1/B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Check Valve | ||
Inlet Connection Type Pneumatic | ||
Product Type Check Valve | ||
Body Material Brass | ||
Inlet Port Size 1/4 in NPT | ||
Maximum Operating Pressure 10 bar | ||
Outlet Port Size 1/4 NPT | ||
Inlet Thread Standard NPT | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS, VDMA 24364-B1/B2-L | ||
- COO (Country of Origin):
- JP
The Festo Check Valve is designed to ensure efficient operation in pneumatic systems, serving a vital role by allowing airflow in one direction while preventing backflow. Boasting a non-return function, this valve is optimally suited for various applications where reliability and precision are paramount. With a robust brass housing and compatibility for compressed air operations, it can effectively handle ambient temperatures ranging from 0 °C to 60 °C. Light yet durable, this valve represents innovation in pneumatic technology, ensuring seamless integration across multiple setups.
Designed for easy installation with a screw-in mounting type
Standard nominal flow rate of 304 l/min maximises efficiency in air transport
Operates effectively under a wide pressure range from -1 bar to 10 bar
Weighing just 27 g it is light enough for easy handling without compromising durability
Related links
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/2 in NPT, 10 bar
- Festo Aluminium Pneumatic Check Valve Check Valve QS 1/4, 10 bar
- Festo Shut Off Valve, 340.2 L/min NPT 1/4 in NPT
- Festo Brass Pneumatic NPT Check Valve Check Valve 3/8 in NPT, 10 bar
- Festo Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- Festo Shut Off Valve, 382.5 L/min
- Festo HB-1/8-QS-4 Non Return Valve, 10 bar Threaded Threaded
