Geberit Steel Push-in Push-in Valve Non Return Valve 42 mm, 16 bar
- RS Stock No.:
- 911-827
- Mfr. Part No.:
- 92145
- Manufacturer:
- Geberit
Subtotal (1 unit)*
€434.63
(exc. VAT)
€534.59
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €434.63 |
*price indicative
- RS Stock No.:
- 911-827
- Mfr. Part No.:
- 92145
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Sub Type | Valve | |
| Outlet Connection Type | Push-in | |
| Inlet Connection Type | Push-in | |
| Product Type | Non Return Valve | |
| Body Material | Steel | |
| Inlet Port Size | 42 mm | |
| Maximum Operating Pressure | 16 bar | |
| Outlet Port Size | 22 mm | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 10088 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Sub Type Valve | ||
Outlet Connection Type Push-in | ||
Inlet Connection Type Push-in | ||
Product Type Non Return Valve | ||
Body Material Steel | ||
Inlet Port Size 42 mm | ||
Maximum Operating Pressure 16 bar | ||
Outlet Port Size 22 mm | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 10088 | ||
RoHS Status: Exempt
The Geberit Stainless steel non-return valve is designed to prevent backflow in water systems, ensuring operational efficiency and safety in various applications.
Designed for cooling and heating water without antifreeze agent
Suitable for cooling and heating water containing antifreeze agent
Valves maintain a service temperature of -20 to +120 °C for optimal performance
Equipped with a valve seal MADE from Durable PTFE for enhanced reliability
Related links
- Geberit Steel Push-in Push-in Valve Non Return Valve 76.1 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 54 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 35 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 108 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 88.9 mm, 16 bar
- Parker Steel Compression Compression Check Valve Non Return Valve 42 mm, 250 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 22 mm, 40 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 28 mm, 40 bar
