Geberit Steel Push-in Push-in Valve Non Return Valve 108 mm, 16 bar
- RS Stock No.:
- 911-831
- Mfr. Part No.:
- 92149
- Manufacturer:
- Geberit
Image representative of range
Subtotal (1 unit)*
€2,424.62
(exc. VAT)
€2,982.28
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,424.62 |
*price indicative
- RS Stock No.:
- 911-831
- Mfr. Part No.:
- 92149
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Inlet Connection Type | Push-in | |
| Product Type | Non Return Valve | |
| Outlet Connection Type | Push-in | |
| Sub Type | Valve | |
| Inlet Port Size | 108 mm | |
| Body Material | Steel | |
| Maximum Operating Pressure | 16 bar | |
| Outlet Port Size | 22 mm | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 10088 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Inlet Connection Type Push-in | ||
Product Type Non Return Valve | ||
Outlet Connection Type Push-in | ||
Sub Type Valve | ||
Inlet Port Size 108 mm | ||
Body Material Steel | ||
Maximum Operating Pressure 16 bar | ||
Outlet Port Size 22 mm | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 10088 | ||
RoHS Status: Exempt
The Geberit Stainless steel non-return valve designed for effective flow control in plumbing systems. Its primary function is to prevent backflow, ensuring reliable operation within various applications.
Constructed from Durable CrNiMo steel 1.4401 for longevity
Operates efficiently within a range of temperatures from -20 to +120 °C
Equipped with a PTFE valve seal for enhanced reliability
Designed for service water, process water, and treated water applications
Related links
- Geberit Steel Push-in Push-in Valve Non Return Valve 42 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 76.1 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 54 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 35 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 88.9 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 28 mm, 40 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 15 mm, 40 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 22 mm, 40 bar
