Geberit Steel Push-in Push-in Valve Non Return Valve 88.9 mm, 16 bar
- RS Stock No.:
- 911-830
- Mfr. Part No.:
- 92148
- Manufacturer:
- Geberit
Image representative of range
Subtotal (1 unit)*
€1,677.43
(exc. VAT)
€2,063.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,677.43 |
*price indicative
- RS Stock No.:
- 911-830
- Mfr. Part No.:
- 92148
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Outlet Connection Type | Push-in | |
| Sub Type | Valve | |
| Inlet Connection Type | Push-in | |
| Product Type | Non Return Valve | |
| Body Material | Steel | |
| Inlet Port Size | 88.9 mm | |
| Maximum Operating Pressure | 16 bar | |
| Outlet Port Size | 22 mm | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 10088 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Outlet Connection Type Push-in | ||
Sub Type Valve | ||
Inlet Connection Type Push-in | ||
Product Type Non Return Valve | ||
Body Material Steel | ||
Inlet Port Size 88.9 mm | ||
Maximum Operating Pressure 16 bar | ||
Outlet Port Size 22 mm | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 10088 | ||
RoHS Status: Exempt
The Geberit Non-return valve is designed for grey and black water applications, providing reliable performance when integrated into various plumbing systems.
Constructed from CrNiMo steel 1.4401 for durability and corrosion resistance
Capable of handling service and process water effectively
Temperature range suitable for operation between -20 °C to +120 °C
Includes a pressing indicator for installation assurance
Related links
- Geberit Steel Push-in Push-in Valve Non Return Valve 42 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 76.1 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 54 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 108 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 35 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 15 mm, 40 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 28 mm, 40 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 22 mm, 40 bar
