SMC Aluminium Threaded Threaded R Bushing Check Valve 1/4 in, 10 bar
- RS Stock No.:
- 234-4136
- Mfr. Part No.:
- AKB02B-02S
- Manufacturer:
- SMC
Subtotal (1 unit)*
€16.76
(exc. VAT)
€20.61
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.76 |
*price indicative
- RS Stock No.:
- 234-4136
- Mfr. Part No.:
- AKB02B-02S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Sub Type | Bushing | |
| Inlet Port Size | 1/4 in | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Port Size | 1/4 in | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Male | |
| Outlet Thread Standard | R | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Sub Type Bushing | ||
Inlet Port Size 1/4 in | ||
Body Material Aluminium | ||
Maximum Operating Pressure 10 bar | ||
Outlet Port Size 1/4 in | ||
Inlet Thread Standard R | ||
Inlet Port Gender Male | ||
Outlet Thread Standard R | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC series AK check valves offer various configurations to provide design solutions based on operating conditions. The series is compact and lightweight with low cracking pressure.
Check valve with high flow capacity
Low cracking pressure (0.02MPa)
Compact and lightweight
Variety of models
Related links
- SMC Aluminium Threaded Threaded R Bushing Check Valve 1/4 in, 10 bar
- SMC Aluminium Threaded Threaded R Bushing Check Valve 3/8 in, 10 bar
- SMC Aluminium Threaded Threaded R Bushing Check Valve 1/8 in, 10 bar
- SMC Aluminium Threaded Threaded R Bushing Check Valve 1/2 in, 10 bar
- SMC Aluminium Threaded Threaded R Bushing Check Valve M5, 10 bar
- SMC Brass Threaded Threaded R Bushing Check Valve 1/8 in, 1 MPa
- SMC Aluminium Threaded Threaded Pneumatic Control Valve
- SMC Die Cast Aluminium Threaded Threaded Check Valve Check Valve 1/4 in, 10 bar
