SMC Aluminium Threaded Threaded R Bushing Check Valve 1/4 in, 10 bar
- RS Stock No.:
- 234-4135
- Mfr. Part No.:
- AKB02A-02S
- Manufacturer:
- SMC
Subtotal (1 unit)*
€16.76
(exc. VAT)
€20.61
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.76 |
*price indicative
- RS Stock No.:
- 234-4135
- Mfr. Part No.:
- AKB02A-02S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Sub Type | Bushing | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 1/4 in | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Port Size | 1/4 in | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | R | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Sub Type Bushing | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 1/4 in | ||
Body Material Aluminium | ||
Maximum Operating Pressure 10 bar | ||
Outlet Port Size 1/4 in | ||
Inlet Thread Standard R | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard R | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC series AK check valves offer various configurations to provide design solutions based on operating conditions. The series is compact and lightweight with low cracking pressure.
Check valve with high flow capacity
Low cracking pressure (0.02MPa)
Compact and lightweight
Variety of models
Related links
- SMC Aluminium Threaded Threaded R Bushing Check Valve 1/4 in, 10 bar
- SMC Aluminium Threaded Threaded R Bushing Check Valve 3/8 in, 10 bar
- SMC Aluminium Threaded Threaded R Bushing Check Valve 1/2 in, 10 bar
- SMC Aluminium Threaded Threaded R Bushing Check Valve M5, 10 bar
- SMC Aluminium Threaded Threaded R Bushing Check Valve 1/8 in, 10 bar
- SMC Brass Threaded Threaded R Bushing Check Valve 1/8 in, 1 MPa
- SMC Aluminium Threaded Threaded Pneumatic Control Valve
- SMC Polybutylene Terephthalate Threaded R Check Valve Check Valve M5 x 0.8, 1 Mpa
