SEGGER Flasher Portable PLUS Flash Memory Device, Programmer for Windows
- RS Stock No.:
- 861-820
- Mfr. Part No.:
- 5.19.00 Flasher Compact
- Manufacturer:
- SEGGER
Subtotal (1 unit)*
€1,788.28
(exc. VAT)
€2,199.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,788.28 |
*price indicative
- RS Stock No.:
- 861-820
- Mfr. Part No.:
- 5.19.00 Flasher Compact
- Manufacturer:
- SEGGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEGGER | |
| Sub Type | Programmer | |
| Product Type | Flash Memory Device | |
| For Use With | Windows | |
| Programmer Name | Flasher Portable PLUS | |
| Memory Type | Serial Flash | |
| Interface Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SEGGER | ||
Sub Type Programmer | ||
Product Type Flash Memory Device | ||
For Use With Windows | ||
Programmer Name Flasher Portable PLUS | ||
Memory Type Serial Flash | ||
Interface Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SEGGER Flash Programmer is designed to facilitate efficient programming of microcontrollers and memory components in production environments. It supports standalone and PC-based modes for seamless integration.
Ultra-fast programming speeds of up to 1 Megabyte per second
Supports single-unit and gang programming configurations
Flexible operating modes, including standalone and file access
Capable of programming variable information, such as serial numbers and license keys
Compatible with a wide variety of cores and architectures
Related links
- SEGGER Flasher Portable PLUS Flash Memory Device, Programmer for Windows
- SEGGER Flasher Portable PLUS Chip Programmer, Programmer for Flash Microcontrollers
- SEGGER 8.06.22 STM8-Adapter Adapter for use with Flasher ATE Flasher PRO
- Infineon NOR 8 MB SPI Flash Memory Device 48-Pin TSOP, S29AL008J70BFI020
- Infineon NOR 8 MB SPI Flash Memory Device 48-Pin TSOP
- Siemens 752 bit Flash Memory, 6GT2300-0CD00
- Microchip Microchip AgileSwitch ASBK-014 Device Programmer Kit
- Seeit FlashBiosBox Chip Programmer, Universal Programmer for FLASH Memory Devices
