SEGGER 8.06.22 STM8-Adapter Adapter for use with Flasher ATE, Flasher Portable PLUS, Flasher PRO

Subtotal (1 unit)*

€61.05

(exc. VAT)

€75.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.05

*price indicative

RS Stock No.:
201-0725
Mfr. Part No.:
8.06.22 STM8-Adapter
Manufacturer:
SEGGER
Find similar products by selecting one or more attributes.
Select all

Brand

SEGGER

Accessory Type

Adapter

For Use With

Flasher ATE, Flasher Portable PLUS, Flasher PRO

The SEGGER Flasher STM8 Adapter converts the standard J-Link 20-pin 0.1" connector to the SWIM connector and a standard 10-pin connector. In addition the target board can be power using the external input connector on the STM8 Adapter.

This adapter is usable only with the Flasher ATE, Flasher PRO and the Flasher Portable PLUS and only for the purpose of flash programming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy