SEGGER Flasher Portable PLUS Flash Memory Device, Programmer for Windows
- RS Stock No.:
- 861-821
- Mfr. Part No.:
- 5.21.00 Flasher ATE2
- Manufacturer:
- SEGGER
Subtotal (1 unit)*
€17,882.69
(exc. VAT)
€21,995.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17,882.69 |
*price indicative
- RS Stock No.:
- 861-821
- Mfr. Part No.:
- 5.21.00 Flasher ATE2
- Manufacturer:
- SEGGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEGGER | |
| Sub Type | Programmer | |
| Product Type | Flash Memory Device | |
| For Use With | Windows | |
| Programmer Name | Flasher Portable PLUS | |
| Memory Type | Serial Flash | |
| Interface Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SEGGER | ||
Sub Type Programmer | ||
Product Type Flash Memory Device | ||
For Use With Windows | ||
Programmer Name Flasher Portable PLUS | ||
Memory Type Serial Flash | ||
Interface Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SEGGER Microcontroller GmbH gang programmer is designed to efficiently programme microcontrollers with on-chip or external flash memory, operating in both handshake and remote-controlled modes for flexible integration into production environments.
Supports up to 10 channels for scalable programming capabilities
Offers flexible power supply options through USB and DC connectors
Equipped with 128 MB of memory for storing target programmes
Allows programming via Ethernet, USB, or RS232 interfaces
Related links
- SEGGER Flasher Portable PLUS Flash Memory Device, Programmer for Windows
- SEGGER Flasher Portable PLUS Chip Programmer, Programmer for Flash Microcontrollers
- SEGGER 8.06.22 STM8-Adapter Adapter for use with Flasher ATE Flasher PRO
- Infineon NOR 8 MB SPI Flash Memory Device 48-Pin TSOP, S29AL008J70BFI020
- Infineon NOR 8 MB SPI Flash Memory Device 48-Pin TSOP
- Microchip Microchip AgileSwitch ASBK-014 Device Programmer Kit
- Siemens 752 bit Flash Memory, 6GT2300-0CD00
- SEGGER 5.01.10 SEGGER USB Hub-7 USB Hub Extension Module for Flasher Hub-4
