Stanley 3 Piece Carbon, Steel Wood Wood Chisel Set, 330 mm Length
- RS Stock No.:
- 561-847
- Mfr. Part No.:
- 0-16-128
- Manufacturer:
- Stanley
Subtotal (1 set)*
€29.29
(exc. VAT)
€36.03
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €29.29 |
*price indicative
- RS Stock No.:
- 561-847
- Mfr. Part No.:
- 0-16-128
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Wood Chisel Set | |
| Blade Material | Carbon, Steel | |
| Number of Pieces | 3 | |
| Chisel Type | Wood | |
| Length | 330mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Wood Chisel Set | ||
Blade Material Carbon, Steel | ||
Number of Pieces 3 | ||
Chisel Type Wood | ||
Length 330mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Bevel edged wood chisel has a ground finished, hardened and tempered alloy steel blade, with a one piece, solid impact resistant blue polypropylene plastic handle. The blade is lacquered for rust prevention.
Delivered with blade guard for safety
Fully heat treated forged steel blade for longer life
High Carbon Steel Blade
Lacquered blade for rust prevention
Shock proof collar between sleeve and blade
Solid Polypropylene Handle for durability
Related links
- Stanley 3 Piece Carbon Steel Wood Chisel Set, 330 mm Length
- Stanley 3 Piece Carbon Steel Wood Chisel Set
- Stanley 4 Piece Carbon 320 mm Length
- Stanley 4 Piece Carbon 340 mm Length
- Stanley 3 Piece Wood Wood Chisel Set, 370 mm Length
- Stanley 1 Piece Chrome Steel Wood Wood Chisel Set 14 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 18 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 16 mm Blade Width
