Stanley 3 Piece Wood Wood Chisel Set, 370 mm Length
- RS Stock No.:
- 537-636
- Mfr. Part No.:
- 2-16-268
- Manufacturer:
- Stanley
Subtotal (1 set)*
€52.16
(exc. VAT)
€64.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €52.16 |
*price indicative
- RS Stock No.:
- 537-636
- Mfr. Part No.:
- 2-16-268
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Wood Chisel Set | |
| Number of Pieces | 3 | |
| Chisel Type | Wood | |
| Length | 370mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Wood Chisel Set | ||
Number of Pieces 3 | ||
Chisel Type Wood | ||
Length 370mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The DeWALT FATMAX Thru-Tang Wood Chisels are built for maximum strength and durability, offering a 50% increase in strength compared to the previous DynaGrip Pro Chisel in handle side impact tests. Featuring a hardened, tempered high-chrome carbon alloy steel blade, these chisels deliver excellent edge retention for long-lasting performance. The ergonomic Bi-Material soft grip handle ensures maximum grip and control, while the steel strike cap allows for use with a hammer, providing enhanced force and efficiency at the point of contact.
Full length blade guard for added safety
Manufactured in Sheffield and England
Steel strikecap can be used with a steel hammer for increased force at point of contact
Related links
- Stanley 5 Piece Wood Wood Chisel Set 32 mm Blade Width
- Bahco 3 Piece Stainless Steel Wood Chisel Set, 370 mm Length
- Stanley 3 Piece Carbon 330 mm Length
- Stanley 3 Piece Carbon Steel Wood Chisel Set, 330 mm Length
- Stanley 3 Piece Carbon Steel Wood Chisel Set
- Stanley 5 Piece Wood Wood Chisel Set, 380 mm Length
- Stanley 5 Piece Wood Wood Chisel Set, 320 mm Length
- Stanley 4 Piece Carbon 320 mm Length
