Stanley 5 Piece Wood Wood Chisel Set, 370 mm Length, 32 mm Blade Width
- RS Stock No.:
- 561-913
- Mfr. Part No.:
- 5-16-421
- Manufacturer:
- Stanley
Subtotal (1 set)*
€68.10
(exc. VAT)
€83.76
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €68.10 |
*price indicative
- RS Stock No.:
- 561-913
- Mfr. Part No.:
- 5-16-421
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Wood Chisel Set | |
| Blade Width | 32mm | |
| Number of Pieces | 5 | |
| Chisel Type | Wood | |
| Length | 370mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Wood Chisel Set | ||
Blade Width 32mm | ||
Number of Pieces 5 | ||
Chisel Type Wood | ||
Length 370mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT DYNAGRIP Wood Chisels feature hardened, tempered chrome carbon-steel blades for superior edge retention and durability. The short series blade design offers enhanced strength and precise control, making them ideal for detailed woodworking. Equipped with an ergonomic bi-material soft grip handle, these chisels provide maximum comfort, grip, and control during extended use.
Forged high carbon steel reassurance of strength and durability
Full length blade guard for added safety
Longer, soft grip handle for improved grip and control
Pre sharpened blade ready for immediate use
Steel strike cap can be used with steel hammer for increased cutting force
Related links
- Stanley 5 Piece Wood Wood Chisel Set, 380 mm Length
- Stanley 5 Piece Wood Wood Chisel Set, 320 mm Length
- Stanley 3 Piece Wood Wood Chisel Set, 370 mm Length
- Stanley 5 Piece Carbon Steel Wood Chisel Set, 320 mm Length
- Stanley 5 Piece Carbon Steel Wood Chisel Set, 340 mm Length
- Stanley 1 Piece Chrome Steel Wood Wood Chisel Set 14 mm Blade Width
- Avit 4 Piece Wood Chisel Set, 15 mm Blade Width
- Bahco 3 Piece Stainless Steel Wood Chisel Set, 370 mm Length
