BETA Flat Chisel, 125 mm Length, 14.5 mm Blade Width
- RS Stock No.:
- 616-741
- Mfr. Part No.:
- 34 175
- Manufacturer:
- BETA
Subtotal (1 unit)*
€23.00
(exc. VAT)
€28.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.00 |
*price indicative
- RS Stock No.:
- 616-741
- Mfr. Part No.:
- 34 175
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Blade Width | 14.5mm | |
| Product Type | Chisel | |
| Chisel Type | Flat | |
| Length | 125mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Blade Width 14.5mm | ||
Product Type Chisel | ||
Chisel Type Flat | ||
Length 125mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA Flat chisel is precision engineered hand tools designed for cutting, shaping, and removing metal or stone. Crafted from high-strength steel, they offer durability and performance for professional use. Their ribbed design enhances grip and control, making them ideal for demanding tasks in workshops or construction sites. Available in various sizes to suit different applications.
Made from heat treated, forged and tempered steel
Ribbed design for improved handling
Available in multiple lengths and blade widths
Related links
- BETA 1 Piece Alloy Steel Flat Chisel 14.5 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel, 28.5 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel, 23 mm Blade Width
- BETA 1 Piece Sparkproof Flat Chisel 24 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel 28.5 mm Blade Width
- BETA Flat Chisel
- BETA 6 Piece Alloy Steel Flat Chisel, 17 mm Blade Width
- SAM 11 Piece Metal Flat Chisel 50 mm Blade Width
