BETA 1 Piece Sparkproof Flat Chisel, 250 mm Length, 24 mm Blade Width
- RS Stock No.:
- 234-6225
- Mfr. Part No.:
- 34BA 250
- Manufacturer:
- BETA
Subtotal (1 unit)*
€220.01
(exc. VAT)
€270.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €220.01 |
*price indicative
- RS Stock No.:
- 234-6225
- Mfr. Part No.:
- 34BA 250
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Blade Width | 24mm | |
| Product Type | Chisel | |
| Number of Pieces | 1 | |
| Chisel Type | Sparkproof Flat | |
| Length | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Blade Width 24mm | ||
Product Type Chisel | ||
Number of Pieces 1 | ||
Chisel Type Sparkproof Flat | ||
Length 250mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Sparkproof flat chisel family is designed to meet any application, from chiselling to demolition. It has 250mm length and 400g weight.
High resistance to corrosion
Length 250mm
Weight 400g
Related links
- BETA 1 Piece Sparkproof Flat Chisel 22 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel 28.5 mm Blade Width
- Bahco 1 Piece Aluminium Bronze Flat Chisel 24 mm Blade Width
- Bahco 1 Piece Beryllium Copper Alloy Flat Chisel 24 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel 23 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Chisel 28 mm Blade Width
- CK 6 Piece Carbon Steel Flat Chisel 40 mm Blade Width
- CK 6 Piece Carbon Steel Flat Chisel 20 mm Blade Width
