BETA 1 Piece Steel Flat Chisel, 23 mm Blade Width

Subtotal (1 unit)*

€43.15

(exc. VAT)

€53.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.15

*price indicative

RS Stock No.:
234-6244
Mfr. Part No.:
35PM 200
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Chisel

Blade Width

23mm

Blade Material

Steel

Number of Pieces

1

Chisel Type

Flat

Standards/Approvals

No

RoHS Status: Exempt

The BETA Flat chisel is ribbed type with hand guard. It has 200 mm length with 340g weight.

High resistance to corrosion

Length 200mm

Weight 340g

Height 110mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy