Bahco 1 Piece Straight Chisel, 231 mm Length, 25 mm Blade Width
- RS Stock No.:
- 820-537
- Mfr. Part No.:
- SB-2448
- Manufacturer:
- Bahco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 820-537
- Mfr. Part No.:
- SB-2448
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Width | 25mm | |
| Product Type | Chisel | |
| Number of Pieces | 1 | |
| Chisel Type | Straight | |
| Length | 231mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Width 25mm | ||
Product Type Chisel | ||
Number of Pieces 1 | ||
Chisel Type Straight | ||
Length 231mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco Heavy duty wrecking knife provides powerful cutting and prying performance for demanding tasks. It features a thick stainless steel blade for strength and durability.
100 mm blade length for extended reach
4 mm thick blade for heavy duty strength
Rubberised handle for secure grip
Curved knuckle guard for finger protection
Related links
- Bahco 1 Piece Steel Wood Chisel 25 mm Blade Width
- Bahco 1 Piece Beryllium Copper Alloy Flat Chisel 25 mm Blade Width
- SAM 1 Piece Straight Chisel, 10 mm Blade Width
- SAM 1 Piece Straight Chisel 12 mm Blade Width
- Bahco 1 Piece High Alloy Steel Cold Chisels with Safety Ring Chisel 25 mm Blade Width
- SAM 1 Piece Straight Chisel 20 mm Blade Width
- SAM 1 Piece Straight Chisel 10 mm Blade Width
- SAM 1 Piece Straight Chisel 12.7 mm Blade Width
