SAM 1 Piece Straight Chisel, 180 mm Length, 12 mm Blade Width
- RS Stock No.:
- 282-7433
- Mfr. Part No.:
- 19232
- Manufacturer:
- SAM
Subtotal (1 unit)*
€39.95
(exc. VAT)
€49.14
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €39.95 |
*price indicative
- RS Stock No.:
- 282-7433
- Mfr. Part No.:
- 19232
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Width | 12mm | |
| Product Type | Chisel | |
| Number of Pieces | 1 | |
| Chisel Type | Straight | |
| Length | 180mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Width 12mm | ||
Product Type Chisel | ||
Number of Pieces 1 | ||
Chisel Type Straight | ||
Length 180mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Press fit accessories chisel cylindrical 12 mm.
length is 180 mm
Related links
- SAM 1 Piece Straight Chisel 12.7 mm Blade Width
- SAM 1 Piece Constant Profile Chisel 12 mm Blade Width
- Facom 1 Piece Beryllium Copper Alloy Flat Chisel 12 mm Blade Width
- SAM 1 Piece Straight Chisel, 10 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 12 mm Blade Width
- SAM 1 Piece Straight Chisel 20 mm Blade Width
- SAM 1 Piece Straight Chisel 10 mm Blade Width
- Stanley 1 Piece Wood Wood Chisel 12 mm Blade Width
