SAM 1 Piece Straight Chisel, 180 mm Length, 12.7 mm Blade Width
- RS Stock No.:
- 282-7434
- Mfr. Part No.:
- 19234
- Manufacturer:
- SAM
Subtotal (1 unit)*
€29.95
(exc. VAT)
€36.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.95 |
*price indicative
- RS Stock No.:
- 282-7434
- Mfr. Part No.:
- 19234
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Chisel | |
| Blade Width | 12.7mm | |
| Number of Pieces | 1 | |
| Chisel Type | Straight | |
| Length | 180mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Chisel | ||
Blade Width 12.7mm | ||
Number of Pieces 1 | ||
Chisel Type Straight | ||
Length 180mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Chisel is a press fit accessories chisel and it is cylindrical in shape with a diameter of 12 mm.
Consumable guarantee
221 g weight
Related links
- SAM 1 Piece Straight Chisel 12 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Cape Chisel 8 mm Blade Width
- Facom 1 Piece Flat Chisel 10 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Flat Chisel 21 mm Blade Width
- Facom 1 Piece Burin Extra-Plat Avec Protection Chisel 24 mm Blade Width
- CK 10 Piece Steel Cold Chisel 16 mm Blade Width
- SAM 1 Piece Straight Chisel, 10 mm Blade Width
- SAM 1 Piece Straight Chisel 20 mm Blade Width
