Teng Tools 1 Piece High Carbon Steel Flat Chisel, 200 mm Length, 25 mm Blade Width
- RS Stock No.:
- 838-251
- Mfr. Part No.:
- CC200F
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€27.60
(exc. VAT)
€33.95
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.60 |
*price indicative
- RS Stock No.:
- 838-251
- Mfr. Part No.:
- CC200F
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Chisel | |
| Blade Width | 25mm | |
| Blade Material | High Carbon Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Chisel | ||
Blade Width 25mm | ||
Blade Material High Carbon Steel | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Length 200mm | ||
- COO (Country of Origin):
- TW
The Teng Tools flat cold chisel is a high-quality tool designed for shaping, cutting, and chipping hard materials like metal, stone, and concrete.
Constructed from special tempered steel for enhanced durability
Hardened cutting edge ensures longer life for demanding tasks
Ideal for working with a variety of tough materials
Lightweight design with a net weight of 401g for easy handling
Dimensions of 200mm in length and 25mm in width for versatile usage
Designed to meet industry standards with an ETIM classification of EC000146
Related links
- Teng Tools 1 Piece High Carbon Steel Flat Chisel 25 mm Blade Width
- Teng Tools 1 Piece Carbon Steel Flat Chisel 26 mm Blade Width
- Teng Tools 1 Piece Carbon Steel Flat Chisel 18 mm Blade Width
- CK 6 Piece Carbon Steel Flat Chisel 40 mm Blade Width
- CK 6 Piece Carbon Steel Flat Chisel 20 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel 23 mm Blade Width
- Bahco 1 Piece Stainless Steel Flat Chisel 18 mm Blade Width
- BETA 1 Piece 420 Stainless Steel Flat Chisel 18 mm Blade Width
