Teng Tools 1 Piece High Carbon Steel Flat Chisel, 250 mm Length, 25 mm Blade Width
- RS Stock No.:
- 838-107
- Mfr. Part No.:
- CC250F
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€33.48
(exc. VAT)
€41.18
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.48 |
*price indicative
- RS Stock No.:
- 838-107
- Mfr. Part No.:
- CC250F
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Blade Width | 25mm | |
| Product Type | Chisel | |
| Blade Material | High Carbon Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Length | 250mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Blade Width 25mm | ||
Product Type Chisel | ||
Blade Material High Carbon Steel | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Length 250mm | ||
- COO (Country of Origin):
- TW
The Teng Tools flat cold chisel delivers precision cutting and shaping capabilities, Ideal for working with hard materials such as metal, stone, and concrete, enhancing your toolkit with professional-grade effectiveness.
Special tempered steel construction ensures durability
Hardened cutting edge prolongs tool lifespan
Perfect for shaping and chipping hard materials
Designed for both professional mechanics and enthusiasts
Related links
- Teng Tools 1 Piece High Carbon Steel Flat Chisel 25 mm Blade Width
- Teng Tools 1 Piece Carbon Steel Flat Chisel 26 mm Blade Width
- Teng Tools 1 Piece Carbon Steel Flat Chisel 18 mm Blade Width
- CK 6 Piece Carbon Steel Flat Chisel 40 mm Blade Width
- CK 6 Piece Carbon Steel Flat Chisel 20 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel 28.5 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Chisel 28 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel 23 mm Blade Width
