BETA 1 Piece Alloy Steel Flat Chisel, 200 mm Length, 23 mm Blade Width
- RS Stock No.:
- 234-6233
- Mfr. Part No.:
- 35 200
- Manufacturer:
- BETA
Subtotal (1 unit)*
€28.76
(exc. VAT)
€35.37
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.76 |
*price indicative
- RS Stock No.:
- 234-6233
- Mfr. Part No.:
- 35 200
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Blade Width | 23mm | |
| Product Type | Chisel | |
| Blade Material | Alloy Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Blade Width 23mm | ||
Product Type Chisel | ||
Blade Material Alloy Steel | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Flat chisel is ribbed type. It has 200 mm length with 23mm width.
High resistance to corrosion
Length 200mm
Weight 296g
Related links
- BETA 1 Piece Alloy Steel Flat Chisel 23 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel, 23 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel, 20.5 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel, 28.5 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel 14.5 mm Blade Width
- BETA 6 Piece Alloy Steel Flat Chisel, 17 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel 28.5 mm Blade Width
- BETA 1 Piece Sparkproof Flat Chisel 22 mm Blade Width
