Mob Outillage 5 Piece Manganese Steel Extra Flat Chisel, 240 mm Length
- RS Stock No.:
- 911-525
- Mfr. Part No.:
- 7212000001
- Manufacturer:
- Mob Outillage
Subtotal (1 unit)*
€15.92
(exc. VAT)
€19.58
(inc. VAT)
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.92 |
*price indicative
- RS Stock No.:
- 911-525
- Mfr. Part No.:
- 7212000001
- Manufacturer:
- Mob Outillage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mob Outillage | |
| Product Type | Chisel | |
| Blade Material | Manganese Steel | |
| Number of Pieces | 5 | |
| Chisel Type | Extra Flat | |
| Length | 240mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mob Outillage | ||
Product Type Chisel | ||
Blade Material Manganese Steel | ||
Number of Pieces 5 | ||
Chisel Type Extra Flat | ||
Length 240mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Mob Outillage extra flat chisel designed to provide precise chiselling for various applications, utilising its high-quality construction for optimal performance.
Made from 'S' quality manganese silicon steel for durability
Resharpenable design ensures long-term usability and efficiency
Dimensions of 240 mm length, 26 mm width, and 7 mm thickness for versatility
Lightweight design at 230 g for ease of handling
Related links
- Teng Tools 1 Piece Carbon Steel Flat Chisel 26 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Chisel 26 mm Blade Width
- STAHLWILLE 1 Piece Chrome Vanadium Steel Flat Chisel 26 mm Blade Width
- Mob Outillage 5 Piece Silicon Steel Alloy Cold Chisel, 200 mm Length
- SAM 1 Piece Chrome Vanadium Steel Extra Flat Chisel 26 mm Blade Width
- Mob Outillage 200 mm File, Flat Handle Included
- Mob Outillage 150 mm File, Flat Handle Included
- Mob Outillage 9 piece Hex Metric Hex Key, Hex size 8 mm
