Mob Outillage 5 Piece Silicon Steel Alloy Cold Chisel, 200 mm Length
- RS Stock No.:
- 911-532
- Mfr. Part No.:
- 7210200001
- Manufacturer:
- Mob Outillage
Subtotal (1 unit)*
€6.52
(exc. VAT)
€8.02
(inc. VAT)
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.52 |
*price indicative
- RS Stock No.:
- 911-532
- Mfr. Part No.:
- 7210200001
- Manufacturer:
- Mob Outillage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mob Outillage | |
| Product Type | Chisel | |
| Blade Material | Silicon Steel Alloy | |
| Number of Pieces | 5 | |
| Chisel Type | Cold | |
| Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mob Outillage | ||
Product Type Chisel | ||
Blade Material Silicon Steel Alloy | ||
Number of Pieces 5 | ||
Chisel Type Cold | ||
Length 200mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Mob Outillage cold chisel offers superior performance for precision cutting tasks, designed to enhance productivity and durability in demanding applications.
Patented safety head ensures extended service life and reduces chipping risk
Manufactured from 51SC7 silicon alloy steel for excellent mechanical properties
Resharpenable design allows for lifelong maintenance of cutting efficiency
Forged construction provides increased durability and longevity
Related links
- Mob Outillage 5 Piece Manganese Steel Extra Flat Chisel, 240 mm Length
- Bahco 1 Piece High Alloy Steel Cold Chisel 22 mm Blade Width
- SAM 2 Piece Steel Cold Chisel 24 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 20 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Cold Chisel 24 mm Blade Width
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- SAM 1 Piece Chrome Vanadium Steel Cold Chisel 27 mm Blade Width
- Mob Outillage 200 mm File, Flat Handle Included
