Gedore 1 Piece Vanadium Steel Flat Chisel, 240 mm Length, 26 mm Blade Width
- RS Stock No.:
- 602-761
- Mfr. Part No.:
- 8723850
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€10.37
(exc. VAT)
€12.76
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.37 |
*price indicative
- RS Stock No.:
- 602-761
- Mfr. Part No.:
- 8723850
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Chisel | |
| Blade Width | 26mm | |
| Blade Material | Vanadium Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Length | 240mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Chisel | ||
Blade Width 26mm | ||
Blade Material Vanadium Steel | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Length 240mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Splitting chisel is expertly crafted for precise splitting tasks, making it an essential tool for both professionals and DIY enthusiasts. Designed from high-quality vanadium steel, this forged chisel guarantees durability and performance, ensuring it withstands rigorous use. Its carefully hardened and tempered body allows for optimal strength along the full length of the tool, while the polished working edge enhances precision in every strike. The inductively tempered striking heads provide added resilience, ensuring longevity even in demanding conditions. Whether tackling tough materials or performing detailed work, this chisel is built to deliver reliable results.
Made from premium vanadium steel for outstanding durability
Forged design enhances strength and performance
Carefully hardened and tempered for maximum resilience
Inductively tempered striking heads prevent wear
Polished working edge ensures precise cutting
Total length of 240 mm provides excellent control
Compact blade width of 26 mm is Ideal for various applications
Related links
- Gedore 1 Piece Vanadium Steel Flat Chisel 26 mm Blade Width
- STAHLWILLE 1 Piece Chrome Vanadium Steel Flat Chisel 26 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Chisel 30 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Chisel 28 mm Blade Width
- Teng Tools 1 Piece Carbon Steel Flat Chisel 26 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Wrench Set 24 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Flat Chisel 24 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Flat Chisel 21 mm Blade Width
