Facom 1 Piece Steel Cold Chisel, 185 mm Length, 8 mm Blade Width
- RS Stock No.:
- 146-8721
- Mfr. Part No.:
- 255.G8SLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€34.29
(exc. VAT)
€42.18
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.29 |
*price indicative
- RS Stock No.:
- 146-8721
- Mfr. Part No.:
- 255.G8SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Blade Width | 8mm | |
| Product Type | Chisel | |
| Blade Material | Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Cold | |
| Height Safe | Yes | |
| Length | 185mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Blade Width 8mm | ||
Product Type Chisel | ||
Blade Material Steel | ||
Number of Pieces 1 | ||
Chisel Type Cold | ||
Height Safe Yes | ||
Length 185mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Head hardness 36 - 44 HRc
Tip hardness 57 - 60 Hrc
Related links
- Facom 1 Piece Steel Cold Chisel 6 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 15 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 25 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 20 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Cold Chisel 21 mm Blade Width
- Facom 4 Piece Steel Cold Chisel Set 20.0 mm, 25.0 mm Blade Width
- SAM 2 Piece Steel Cold Chisel 26 mm Blade Width
- CK 10 Piece Steel Cold Chisel 16 mm Blade Width
