CK 10 Piece Steel Cold Chisel, 180 mm Length, 16 mm Blade Width
- RS Stock No.:
- 796-148
- Mfr. Part No.:
- T3383 07
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€7.32
(exc. VAT)
€9.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.32 |
*price indicative
- RS Stock No.:
- 796-148
- Mfr. Part No.:
- T3383 07
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Chisel | |
| Blade Width | 16mm | |
| Blade Material | Steel | |
| Number of Pieces | 10 | |
| Chisel Type | Cold | |
| Length | 180mm | |
| Standards/Approvals | BS3066 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Chisel | ||
Blade Width 16mm | ||
Blade Material Steel | ||
Number of Pieces 10 | ||
Chisel Type Cold | ||
Length 180mm | ||
Standards/Approvals BS3066 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The CK Cold chisel is expertly crafted for precision cutting of small section steel, also suitable for brick and concrete applications.
Hardened steel construction ensures durability and effectiveness
Powder coating provides excellent corrosion protection
Hexagon shaft design improves grip and control during use
Compact dimensions of 180 mm length and 16 mm width enhance usability
Meets applicable standards in safety and performance
Related links
- CK 10 Piece Steel Cold Chisel 25 mm Blade Width
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- CK 10 Piece Steel Cold Chisel 12 mm Blade Width
- CK 10 Piece Steel Cold Chisel 25 mm Blade Width
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- SAM 2 Piece Steel Cold Chisel 26 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 8 mm Blade Width
