BETA 1 Piece Sparkproof Flat Chisel, 200 mm Length, 22 mm Blade Width
- RS Stock No.:
- 234-6224
- Mfr. Part No.:
- 34BA 200
- Manufacturer:
- BETA
Subtotal (1 unit)*
€123.49
(exc. VAT)
€151.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.49 |
*price indicative
- RS Stock No.:
- 234-6224
- Mfr. Part No.:
- 34BA 200
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Chisel | |
| Blade Width | 22mm | |
| Number of Pieces | 1 | |
| Chisel Type | Sparkproof Flat | |
| Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Chisel | ||
Blade Width 22mm | ||
Number of Pieces 1 | ||
Chisel Type Sparkproof Flat | ||
Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Sparkproof flat chisel family is designed to meet any application, from chiselling to demolition. It has 200mm length and 340g weight.
High resistance to corrosion
Length 200mm
Weight 340g
Related links
- BETA 1 Piece Sparkproof Flat Chisel 24 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel 23 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel, 23 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel 23 mm Blade Width
- Bahco 1 Piece Aluminium Bronze Flat Chisel 22 mm Blade Width
- Bahco 1 Piece Beryllium Copper Alloy Flat Chisel 22 mm Blade Width
- BETA 1 Piece 420 Stainless Steel Flat Chisel 18 mm Blade Width
- Facom 1 Piece Flat Chisel 20 mm Blade Width
